
The CHKO664 is a grey steel enclosure with a wall mount design, measuring 4x6x6 inches in size. It has an IP30 rating and weighs 3.1 pounds. The enclosure is packaged individually and is compliant with RoHS regulations. The material is steel and metal, and the color is grey.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CHKO664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Height | 4inch |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 3.1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
