
Steel junction box enclosure, 8-inch length, 8-inch width, and 4-inch height, featuring a durable grey finish. Designed for wall mounting, this IP30 rated enclosure is constructed from robust steel for reliable protection. RoHS compliant and weighing 5lb, it offers a secure solution for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CHKO884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Height | 4inch |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 5lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
