Hammond CS242410 technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CS |
| Weight | 49lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CS242410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
