
The CSB103 is a general-purpose steel enclosure with a grey finish, measuring 10inch wide by 15inch long by 4inch high. It features an IP20 rating and is available in a single unit. The enclosure is made of steel and metal materials, suitable for various applications.
Hammond CSB103 technical specifications.
| Color | Grey |
| Height | 4inch |
| Length | 15inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSB |
| Weight | 10lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.