
The CSB104 is a grey steel box enclosure with a height of 4 inches, length of 15 inches, and width of 10 inches. It has a weight of 10 pounds and is rated for IP20. The enclosure is made of steel and metal materials and is sold individually.
Hammond CSB104 technical specifications.
| Color | Grey |
| Height | 4inch |
| Length | 15inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSB |
| Weight | 10lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.