The CSB200 is a general purpose steel enclosure with a grey finish, measuring 5 inches in height, 18 inches in length, and 12 inches in width. It has a weight of 16 pounds and is rated for IP20. The enclosure is made of steel and metal materials and is designed for box mounting.
Sign in to ask questions about the Hammond CSB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CSB200 technical specifications.
| Color | Grey |
| Height | 5inch |
| Length | 18inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSB |
| Weight | 16lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
