
The CSB204 is a grey steel box enclosure with an IP20 rating, measuring 5 inches in height, 18 inches in length, and 12 inches in width. It has a weight of 16 pounds and is designed for box mounting. The enclosure is made of steel and metal materials, suitable for general applications.
Hammond CSB204 technical specifications.
| Color | Grey |
| Height | 5inch |
| Length | 18inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSB |
| Weight | 16lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSB204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.