Hammond CSB403 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSB |
| Weight | 37lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSB403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.