
The CSKO10106 is a grey steel enclosure with a 6x10 inch footprint, designed for screw mounting. It meets IP20 and IP29 ratings for environmental protection. This product is compliant with RoHS regulations. The enclosure is made of steel and metal materials, weighing 8 pounds in bulk packaging.
Hammond CSKO10106 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 8lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO10106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
