
This grey steel box enclosure is rated for IP20 and IP29 environments. It is available in a single unit and weighs 7 pounds. The enclosure is made from steel and metal materials and is packaged in bulk. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CSKO1284 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO1284 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
