
The CSKO16166 is a grey steel enclosure with a height of 6inch, length of 16inch, and width of 16inch. It has a weight of 16lb and is rated for IP20 and IP29. The enclosure is made of steel and metal, and is externally mountable. It is compliant with RoHS regulations but not Reach SVHC.
Hammond CSKO16166 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 16lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO16166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
