
The CSKO24248 is a grey steel enclosure with a height of 8 inches and a length of 24 inches. It features a screw mount and is rated for IP20 and IP29. The enclosure is made of steel and metal, and has a weight of 44 pounds. It is compliant with RoHS regulations, but not Reach SVHC. The CSKO24248 is a single unit enclosure.
Hammond CSKO24248 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 8inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 44lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO24248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.