Hammond CSKO302010 technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 30inch |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSKO |
| Weight | 59lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO302010 to view detailed technical specifications.
No datasheet is available for this part.