
The CSKO664 is a grey steel box enclosure with a height of 4 inches, length of 6 inches, and width of 6 inches. It has a weight of 3.1 pounds and is rated for IP20 and IP29. The enclosure is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CSKO664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Height | 4inch |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 3.1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
