Hammond CSP6336BK1 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C2 |
| Weight | 88lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP6336BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.