The CST5204 is a grey steel rack enclosure with a height of 5 inches, length of 60 inches, and width of 8 inches. It has a weight of 33 pounds and meets the IP20 rating. This enclosure is designed for general use and is made of steel and metal materials.
Hammond CST5204 technical specifications.
| Color | Grey |
| Height | 5inch |
| Length | 60inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CST |
| Weight | 33lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CST5204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.