
The CT1000A current sense transformer from Hammond is a general-purpose device with a turns ratio of 1000:5. It has an output current rating of 5A and is designed for chassis mount applications. The transformer is packaged individually in a box and is RoHS compliant. It measures 7 inches in height and 6.25 inches in length, with a maximum seated height of 158.75mm and a width of 44.45mm. The device weighs 3.1 pounds and features wire leads for termination.
Sign in to ask questions about the Hammond CT1000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CT1000A technical specifications.
| Current Rating | 5A |
| Height | 7inch |
| Height - Seated (Max) | 158.75mm |
| Length | 6.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 1000:5 |
| Weight | 3.1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT1000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
