
The CT100A is a current sense transformer from Hammond, featuring a 100:5 turns ratio and a 5A output current rating. It is designed for chassis mount applications and is packaged in a single unit. The transformer has a weight of 1lb and a height of 3.75inch, with a seated height of 82.55mm. It is compliant with RoHS regulations and is available in a box packaging format.
Sign in to ask questions about the Hammond CT100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CT100A technical specifications.
| Package/Case | 100 |
| Current Rating | 5A |
| Height | 3.75inch |
| Height - Seated (Max) | 82.55mm |
| Length | 3.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 100:5 |
| Weight | 1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
