Sign in to ask questions about the Hammond CT150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CT150A technical specifications.
| Current Rating | 5A |
| Height | 3.75inch |
| Height - Seated (Max) | 82.55mm |
| Length | 3.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 150:5 |
| Weight | 1.1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
