
The CT500A is a current sense transformer from Hammond, featuring a 500:5 turns ratio and a flange mount package type. It has a current rating of 5A and is RoHS compliant. The transformer is packaged in a box and has wire leads for termination. It measures 4.75 inches in height, 4.25 inches in length, and 44.45mm in width, with a seated height of 107.95mm. The weight of the transformer is 1.7lb.
Sign in to ask questions about the Hammond CT500A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CT500A technical specifications.
| Current Rating | 5A |
| Height | 4.75inch |
| Height - Seated (Max) | 107.95mm |
| Length | 4.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 500:5 |
| Weight | 1.7lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT500A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
