
Current Transformer 1:10 4000VAC 50000mA Prim. 2 Terminal Wire Lead Flange Mount
Hammond CT50A technical specifications.
| Current Rating | 5A |
| Height | 3.75inch |
| Height - Seated (Max) | 82.55mm |
| Length | 3.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 50:5 |
| Weight | 1.3lb |
| Width | 44.45mm |
| RoHS | Compliant |
No datasheet is available for this part.