
The CT60A is a current sense transformer from Hammond, featuring a 60:5 turns ratio and a maximum output current of 5A. It is designed for chassis mount applications and includes wire leads for easy connection. The transformer is packaged individually in a box and is compliant with RoHS regulations. The CT60A measures 3.25 inches in length and 3.75 inches in height, with a seated height of 82.55mm and a width of 44.45mm. It weighs 1.3 pounds and is suitable for use in a variety of applications.
Sign in to ask questions about the Hammond CT60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CT60A technical specifications.
| Current Rating | 5A |
| Height | 3.75inch |
| Height - Seated (Max) | 82.55mm |
| Length | 3.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 60:5 |
| Weight | 1.3lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.