Sign in to ask questions about the Hammond CT800A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond CT800A technical specifications.
| Current Rating | 5A |
| Height | 6inch |
| Height - Seated (Max) | 133.35mm |
| Length | 5.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 800:5 |
| Weight | 2lb |
| Width | 44.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond CT800A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
