The Hammond Eclipse Series Grey Steel Rack Enclosure is a single unit with a height of 12 inches and a length of 20 inches. It is made of steel and metal, with a weight of 43 pounds. The enclosure is rated for IP54 and is suitable for rack mounting.
Sign in to ask questions about the Hammond ECP202412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond ECP202412 technical specifications.
| Color | Grey |
| Height | 12inch |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | Eclipse |
| Weight | 43lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ECP202412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.