
General purpose steel enclosure, 10" L x 10" W x 6" D, featuring a grey powder-coated finish. Rated IP66 for dust and water protection, this panel-mount enclosure is constructed from durable steel and is RoHS compliant. Approvals include UL, CSA, and IEC.
Hammond EJ10106 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Depth | 6inch |
| Housing Color | Grey |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 12lb |
| Width | 273mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ10106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
