
The Eclipse Junior enclosure is a general purpose enclosure made of steel with a grey finish. It has a panel mount design and meets IP66 ratings for environmental protection. The enclosure is approved by UL, CSA, and IEC standards. It is packaged individually in a box and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond EJ14128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Depth | 8inch |
| Height | 8inch |
| Housing Color | Grey |
| Length | 14inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 18lb |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ14128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.