
Steel electrical enclosure, 14" x 6" x 14" (375mm width), featuring a grey powder-coated finish. This general-purpose enclosure is constructed from durable metal and includes a panel for mounting components. Rated IP66 for protection against dust and water ingress, it is also UL, CSA, and IEC approved. RoHS compliant, this enclosure is designed for reliable electrical installations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond EJ14166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Housing Color | Grey |
| Length | 14inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 21lb |
| Width | 375mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ14166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
