
General purpose electrical enclosure, 16 x 14 x 6 inches, constructed from durable steel metal. Features a grey housing color and IP66 rating for environmental protection. Approved by UL, CSA, and IEC standards, this enclosure is RoHS compliant. Designed for panel mounting, it offers robust protection for electronic components.
Hammond EJ16146 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Housing Color | Grey |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 21lb |
| Width | 425mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ16146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.