
Steel enclosure, grey, 222mm width, designed for panel mounting. Features IP66 ingress protection rating and UL, CSA, IEC approvals. Constructed from durable steel for robust protection. RoHS compliant for environmental considerations.
Hammond EJ884 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 7lb |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
