Hammond EJWKL technical specifications.
| Color | Black |
| Material | ZINC DIE CAST |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJWKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
