The Eclipse general purpose enclosure is constructed from steel, stainless steel, and metal materials. It measures 10 inches in height and 16 inches in length, with a width of 259mm. The enclosure is rated for IP66 and is designed for box mounting. It is available individually and is part of the Eclipse series.
Hammond EN4SD161210S16 technical specifications.
| Color | Natural |
| Height | 10inch |
| Length | 16inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 18lb |
| Width | 259mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD161210S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.