General purpose electrical enclosure, 16 inches in length, 361mm in width, and 8 inches in height. Constructed from 16-gauge stainless steel for durability. Features an IP66 rating for protection against dust and water ingress. Designed for box mounting and includes a natural finish.
Hammond EN4SD16168SS technical specifications.
| Color | Natural |
| Height | 8inch |
| Lead Free | Lead Free |
| Length | 16inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 21lb |
| Width | 361mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD16168SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.