The Eclipse enclosure is a general-purpose enclosure with a natural color finish. It measures 10 inches in height and 20 inches in length, with a width of 361mm. Constructed from steel, stainless steel, and metal, this enclosure features a box mount and an IP66 rating for protection against dust and water. The Eclipse series is designed for a wide range of applications, and this enclosure is available individually.
Hammond EN4SD201610S16 technical specifications.
| Color | Natural |
| Height | 10inch |
| Length | 20inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 28lb |
| Width | 361mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD201610S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.