
The Grey Steel Box Enclosure is a general-purpose enclosure made from steel and metal, with a rating of IP66 and NEMA approvals. It measures 6inch in height, 20inch in length, and 361mm in width, and weighs 22lb. The enclosure is RoHS compliant and available in a single unit quantity.
Sign in to ask questions about the Hammond EN4SD20166GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond EN4SD20166GY technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Housing Color | Grey |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse |
| Weight | 22lb |
| Width | 361mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD20166GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
