
The Eclipse general purpose box is constructed from natural steel with a stainless steel finish, offering a weight of 28 pounds and dimensions of 10 inches in height, 20 inches in length, and 462mm in width. This box is designed to meet IP66 ratings, providing protection against solid particles and water. It is available individually, packaged in a quantity of one.
Hammond EN4SD202010WSS technical specifications.
| Color | Natural |
| Height | 10inch |
| Length | 20inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 28lb |
| Width | 462mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD202010WSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.