
Electrical Enclosures NEMA 4 20X20X8
Hammond EN4SD20208GY technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Height | 8inch |
| Housing Color | Grey |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse |
| Weight | 28lb |
| Width | 462mm |
| RoHS | Compliant |
No datasheet is available for this part.
