
The Grey Steel Enclosure is a 10x24inch box made from steel and metal, rated for IP66. It has a weight of 26lb and is sold individually. The enclosure is part of the Eclipse series and is suitable for general use.
Hammond EN4SD241210LG technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 26lb |
| Width | 259mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD241210LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
