
The Hammond EN4SD242012GY is a grey steel enclosure with a height of 12 inches, length of 24 inches, and width of 462mm. It features a box mount and IP66 rating. The enclosure is made of steel and metal material, weighing 38 pounds. It is part of the Eclipse series and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond EN4SD242012GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Height | 12inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Eclipse |
| Weight | 38lb |
| Width | 462mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD242012GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
