The Eclipse steel enclosure is a single unit with a height of 10 inches and a length of 24 inches. It is constructed from steel, stainless steel, and metal materials. The enclosure is rated for IP66 and is designed for box mounting. It has a weight of 40 pounds and a package quantity of one unit.
Hammond EN4SD242410WSS technical specifications.
| Color | Natural |
| Height | 10inch |
| Length | 24inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 40lb |
| Width | 564mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD242410WSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.