Sign in to ask questions about the Hammond EN4SD363020LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond EN4SD363020LG technical specifications.
| Color | Grey |
| Height | 20inch |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 117lb |
| Width | 716mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD363020LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.