The Eclipse steel enclosure is made from a combination of steel, stainless steel, and metal materials, with a natural color finish. It measures 8 inches in height and 36 inches in length, and has a weight of 77 pounds. The enclosure is designed for box mounting and has an IP66 rating, indicating a high level of protection against solid particles and water. It is available in a single unit quantity and is part of the Eclipse series.
Sign in to ask questions about the Hammond EN4SD36308SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond EN4SD36308SS technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 36inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 77lb |
| Width | 716mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD36308SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.