
The Eclipse Series Grey Steel Enclosure is a single unit with a height of 10 inches and a length of 36 inches. It is made of steel and metal materials, with a weight of 100 pounds. The enclosure is designed for box mounting and has an IP66 rating for protection against solid particles and water. It is available in a single package quantity.
Hammond EN4SD363610LG technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 100lb |
| Width | 716mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD363610LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.