The Hammond EN4SD603610LG is a grey steel box enclosure with a height of 10 inches, length of 60 inches, and width of 869mm. It is constructed from steel and metal materials, and is rated for IP66 environmental conditions. The enclosure is designed for box mounting and is available in a single unit quantity.
Sign in to ask questions about the Hammond EN4SD603610LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond EN4SD603610LG technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 60inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 150lb |
| Width | 869mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD603610LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.