
This general purpose steel enclosure from Hammond is a bulk packaged item with a white finish. It has a thickness of 2.67mm and a weight of 16lb. The enclosure is made of steel and metal, and is designed for panel mount applications. It meets the requirements for RoHS compliance and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond EP2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | White |
| Body Material | Steel |
| Color | White |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 18.2inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Thickness | 2.67mm |
| Weight | 16lb |
| Width | 14.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
