
The EP2424 is a general-purpose steel panel mount enclosure from Hammond, featuring a white finish and IP66 ratings for protection against solid particles and water. Measuring 22.2inch in height, 563.88mm in width, and 2.67mm in thickness, this enclosure weighs 16lb. It is available in bulk packaging and is compliant with RoHS regulations.
Hammond EP2424 technical specifications.
| Body Color | White |
| Body Material | Steel |
| Color | White |
| Height | 22.2inch |
| Length | 22.2inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Thickness | 2.67mm |
| Weight | 16lb |
| Width | 563.88mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP2424 to view detailed technical specifications.
No datasheet is available for this part.
