
The EP3024 is a white steel panel mount enclosure with a height of 28.2 inches and a length of 22.2 inches. It has a thickness of 2.67 mm and is made of steel and metal. The enclosure is lead-free and RoHS compliant, but not Reach SVHC compliant. It is packaged individually in a box.
Sign in to ask questions about the Hammond EP3024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond EP3024 technical specifications.
| Body Color | White |
| Body Material | Steel |
| Color | White |
| Height | 28.2inch |
| Lead Free | Lead Free |
| Length | 22.2inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Thickness | 2.67mm |
| Weight | 44.092lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP3024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
