Sign in to ask questions about the Hammond EP3660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond EP3660 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | EP |
| Thickness | 2.67mm |
| Weight | 134.482lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP3660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.