The FAN80AC115 is a 115V axial fan from Hammond, featuring a ball bearing and a maximum current rating of 90mA. It operates at a speed of 3100RPM and has a noise level of 34dBA. The fan is constructed from aluminium and has a package quantity of one. It is not Reach SVHC compliant.
Hammond FAN80AC115 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 1.51inch |
| Length | 3.15inch |
| Material | Aluminium |
| Noise Level | 34dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DNMF |
| Speed | 3100RPM |
| Voltage Rating (AC) | 115V |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FAN80AC115 to view detailed technical specifications.
No datasheet is available for this part.