Hammond FAN80FG technical specifications.
| Package/Case | Metal |
| Finish | Chrome |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | C2 |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond FAN80FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
