Hammond FT-01 technical specifications.
| Color | Grey |
| Height | 10mm |
| Length | 30mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP43 |
| Series | RM |
| Weight | 0.35274oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond FT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
